
SSF2116 | |
|---|---|
DigiKey Part Number | 4786-SSF2116TR-ND - Tape & Reel (TR) 4786-SSF2116CT-ND - Cut Tape (CT) 4786-SSF2116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF2116 |
Description | MOSFET N/P-CH 20V 3.8A SOT23-6L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A (Tc), 2.5A (Tc) 1.25W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer Good-Ark Semiconductor | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 600pF @ 15V |
Part Status Active | Power - Max 1.25W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel Complementary | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 3.8A (Tc), 2.5A (Tc) | Supplier Device Package SOT-23-6L |
Rds On (Max) @ Id, Vgs 40mOhm @ 3A, 4.5V, 100mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,08480 € | 2,12 € |
| 100 | 0,07190 € | 7,19 € |
| 250 | 0,06576 € | 16,44 € |
| 500 | 0,06204 € | 31,02 € |
| 1.000 | 0,05901 € | 59,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05525 € | 165,75 € |
| 6.000 | 0,05341 € | 320,46 € |
| 9.000 | 0,05249 € | 472,41 € |
| 15.000 | 0,05147 € | 772,05 € |
| 21.000 | 0,05087 € | 1.068,27 € |
| 30.000 | 0,05030 € | 1.509,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

