P-Channel 12 V 3.5A 1.25W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF1341

DigiKey Part Number
4786-SSF1341TR-ND - Tape & Reel (TR)
4786-SSF1341CT-ND - Cut Tape (CT)
4786-SSF1341DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF1341
Description
MOSFET, P-CH, SINGLE, -3.5A, -12
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 3.5A 1.25W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
50mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 8 V
FET Feature
-
Power Dissipation (Max)
1.25W
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06800 €0,68 €
250,05960 €1,49 €
1000,05010 €5,01 €
2500,04556 €11,39 €
5000,04288 €21,44 €
1.0000,04065 €40,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03790 €113,70 €
6.0000,03655 €219,30 €
9.0000,03587 €322,83 €
15.0000,03512 €526,80 €
21.0000,03469 €728,49 €
30.0000,03427 €1.028,10 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €