
SSF0910S | |
|---|---|
DigiKey Part Number | 4786-SSF0910STR-ND - Tape & Reel (TR) 4786-SSF0910SCT-ND - Cut Tape (CT) 4786-SSF0910SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSF0910S |
Description | MOSFET, N-CH, SINGLE, 2.0A, 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Tc) 1.56W (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1190 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10400 € | 1,04 € |
| 25 | 0,09120 € | 2,28 € |
| 100 | 0,07750 € | 7,75 € |
| 250 | 0,07100 € | 17,75 € |
| 500 | 0,06706 € | 33,53 € |
| 1.000 | 0,06380 € | 63,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05978 € | 179,34 € |
| 6.000 | 0,05782 € | 346,92 € |
| 9.000 | 0,05683 € | 511,47 € |
| 15.000 | 0,05574 € | 836,10 € |
| 21.000 | 0,05510 € | 1.157,10 € |
| 30.000 | 0,05448 € | 1.634,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

