
SMF6.0A | |
|---|---|
DigiKey Part Number | 4786-SMF6.0ATR-ND - Tape & Reel (TR) 4786-SMF6.0ACT-ND - Cut Tape (CT) 4786-SMF6.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF6.0A |
Description | TVS, UNI-DIR, 200W, 6V, ESGA (SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 19.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 19.4A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04755 € | 47,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03929 € | 117,87 € |
| 6.000 | 0,03512 € | 210,72 € |
| 9.000 | 0,03299 € | 296,91 € |
| 15.000 | 0,03059 € | 458,85 € |
| 21.000 | 0,02917 € | 612,57 € |
| 30.000 | 0,02779 € | 833,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


