
SK3C0A | |
|---|---|
DigiKey Part Number | 4786-SK3C0ATR-ND - Tape & Reel (TR) 4786-SK3C0ACT-ND - Cut Tape (CT) 4786-SK3C0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3C0A |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11168 € | 55,84 € |
| 1.000 | 0,09936 € | 99,36 € |
| 2.000 | 0,08898 € | 177,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,07349 € | 551,17 € |
| 15.000 | 0,06719 € | 1.007,85 € |
| 22.500 | 0,06398 € | 1.439,55 € |
| 37.500 | 0,06038 € | 2.264,25 € |
| 52.500 | 0,05824 € | 3.057,60 € |
| 75.000 | 0,05616 € | 4.212,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |










