N-Channel 30 V 5A (Ta) 1.38W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSF3402

DigiKey Part Number
4786-SSF3402TR-ND - Tape & Reel (TR)
4786-SSF3402CT-ND - Cut Tape (CT)
4786-SSF3402DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSF3402
Description
MOSFET, N-CH, SINGLE, 5A, 30V, S
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 5A (Ta) 1.38W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1050 pF @ 25 V
FET Type
Power Dissipation (Max)
1.38W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
30mOhm @ 5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07000 €0,70 €
250,06040 €1,51 €
1000,05110 €5,11 €
2500,04652 €11,63 €
5000,04376 €21,88 €
1.0000,04150 €41,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03870 €116,10 €
6.0000,03734 €224,04 €
9.0000,03665 €329,85 €
15.0000,03589 €538,35 €
21.0000,03545 €744,45 €
30.0000,03502 €1.050,60 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €