
SMBJ170A | |
|---|---|
DigiKey Part Number | 4786-SMBJ170ATR-ND - Tape & Reel (TR) 4786-SMBJ170ACT-ND - Cut Tape (CT) 4786-SMBJ170ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ170A |
Description | TVS DIODE 170VWM 275VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10480 € | 10,48 € |
| 500 | 0,07732 € | 38,66 € |
| 1.000 | 0,06840 € | 68,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05703 € | 171,09 € |
| 6.000 | 0,05130 € | 307,80 € |
| 9.000 | 0,04837 € | 435,33 € |
| 15.000 | 0,04508 € | 676,20 € |
| 21.000 | 0,04313 € | 905,73 € |
| 30.000 | 0,04124 € | 1.237,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

