
SMBJ14A | |
|---|---|
DigiKey Part Number | 4786-SMBJ14ATR-ND - Tape & Reel (TR) 4786-SMBJ14ACT-ND - Cut Tape (CT) 4786-SMBJ14ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ14A |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05960 € | 1,49 € |
| 100 | 0,05040 € | 5,04 € |
| 250 | 0,04588 € | 11,47 € |
| 500 | 0,04318 € | 21,59 € |
| 1.000 | 0,04095 € | 40,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03819 € | 114,57 € |
| 6.000 | 0,03684 € | 221,04 € |
| 9.000 | 0,03616 € | 325,44 € |
| 15.000 | 0,03541 € | 531,15 € |
| 21.000 | 0,03497 € | 734,37 € |
| 30.000 | 0,03455 € | 1.036,50 € |
| 75.000 | 0,03364 € | 2.523,00 € |
| 150.000 | 0,03310 € | 4.965,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

