
SMAJ70CA | |
|---|---|
DigiKey Part Number | 4786-SMAJ70CATR-ND - Tape & Reel (TR) 4786-SMAJ70CACT-ND - Cut Tape (CT) 4786-SMAJ70CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ70CA |
Description | TVS DIODE 70VWM 113VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07600 € | 7,60 € |
| 500 | 0,05554 € | 27,77 € |
| 1.000 | 0,04892 € | 48,92 € |
| 2.000 | 0,04333 € | 86,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03497 € | 262,28 € |
| 15.000 | 0,03156 € | 473,40 € |
| 22.500 | 0,02982 € | 670,95 € |
| 37.500 | 0,02787 € | 1.045,12 € |
| 52.500 | 0,02671 € | 1.402,28 € |
| 75.000 | 0,02559 € | 1.919,25 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

