
SMAJ51A | |
|---|---|
DigiKey Part Number | 4786-SMAJ51ATR-ND - Tape & Reel (TR) 4786-SMAJ51ACT-ND - Cut Tape (CT) 4786-SMAJ51ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05624 € | 28,12 € |
| 1.000 | 0,04954 € | 49,54 € |
| 2.000 | 0,04387 € | 87,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03541 € | 265,57 € |
| 15.000 | 0,03196 € | 479,40 € |
| 22.500 | 0,03020 € | 679,50 € |
| 37.500 | 0,02822 € | 1.058,25 € |
| 52.500 | 0,02705 € | 1.420,12 € |
| 75.000 | 0,02591 € | 1.943,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

