
SL36A | |
|---|---|
DigiKey Part Number | 4786-SL36ATR-ND - Tape & Reel (TR) 4786-SL36ACT-ND - Cut Tape (CT) 4786-SL36ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL36A |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 285pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13480 € | 13,48 € |
| 500 | 0,10014 € | 50,07 € |
| 1.000 | 0,08895 € | 88,95 € |
| 2.000 | 0,07951 € | 159,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06544 € | 490,80 € |
| 15.000 | 0,05971 € | 895,65 € |
| 22.500 | 0,05679 € | 1.277,78 € |
| 37.500 | 0,05351 € | 2.006,62 € |
| 52.500 | 0,05157 € | 2.707,42 € |
| 75.000 | 0,04968 € | 3.726,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

