
SL34A | |
|---|---|
DigiKey Part Number | 4786-SL34ATR-ND - Tape & Reel (TR) 4786-SL34ACT-ND - Cut Tape (CT) 4786-SL34ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL34A |
Description | DIODE SCHOTTKY 40V 3A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 285pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,12530 € | 12,53 € |
| 500 | 0,09316 € | 46,58 € |
| 1.000 | 0,08274 € | 82,74 € |
| 2.000 | 0,07396 € | 147,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06087 € | 456,52 € |
| 15.000 | 0,05554 € | 833,10 € |
| 22.500 | 0,05282 € | 1.188,45 € |
| 37.500 | 0,04977 € | 1.866,38 € |
| 52.500 | 0,04797 € | 2.518,42 € |
| 75.000 | 0,04621 € | 3.465,75 € |
| 187.500 | 0,04411 € | 8.270,62 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

