
SL310B | |
|---|---|
DigiKey Part Number | 4786-SL310BTR-ND - Tape & Reel (TR) 4786-SL310BCT-ND - Cut Tape (CT) 4786-SL310BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL310B |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 220pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31500 € | 3,15 € |
| 100 | 0,20080 € | 20,08 € |
| 500 | 0,15120 € | 75,60 € |
| 1.000 | 0,13518 € | 135,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11481 € | 344,43 € |
| 6.000 | 0,10455 € | 627,30 € |
| 9.000 | 0,09931 € | 893,79 € |
| 15.000 | 0,09343 € | 1.401,45 € |
| 21.000 | 0,08995 € | 1.888,95 € |
| 30.000 | 0,08656 € | 2.596,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

