Diode 200 V 5A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK5C0C

DigiKey Part Number
4786-SK5C0CTR-ND - Tape & Reel (TR)
4786-SK5C0CCT-ND - Cut Tape (CT)
4786-SK5C0CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK5C0C
Description
DIODE SCHOTTKY 200V 5A DO214AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 5A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 200 V
Capacitance @ Vr, F
96pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39000 €3,90 €
1000,25070 €25,07 €
5000,19034 €95,17 €
1.0000,17086 €170,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14610 €438,30 €
6.0000,13362 €801,72 €
9.0000,12726 €1.145,34 €
15.0000,12012 €1.801,80 €
21.0000,11588 €2.433,48 €
30.0000,11177 €3.353,10 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €