
SK5C0B | |
|---|---|
DigiKey Part Number | 4786-SK5C0BTR-ND - Tape & Reel (TR) 4786-SK5C0BCT-ND - Cut Tape (CT) 4786-SK5C0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK5C0B |
Description | DIODE SCHOTTKY 200V 5A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,23550 € | 23,55 € |
| 500 | 0,17830 € | 89,15 € |
| 1.000 | 0,15984 € | 159,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13637 € | 409,11 € |
| 6.000 | 0,12454 € | 747,24 € |
| 9.000 | 0,11852 € | 1.066,68 € |
| 15.000 | 0,11174 € | 1.676,10 € |
| 21.000 | 0,10773 € | 2.262,33 € |
| 30.000 | 0,10383 € | 3.114,90 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

