
SK5BA | |
|---|---|
DigiKey Part Number | 4786-SK5BATR-ND - Tape & Reel (TR) 4786-SK5BACT-ND - Cut Tape (CT) 4786-SK5BADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK5BA |
Description | DIODE SCHOTTKY 100V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 30 µA @ 100 V |
Mfr | Capacitance @ Vr, F 96pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 5 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 100 | 0,18330 € | 18,33 € |
| 500 | 0,13762 € | 68,81 € |
| 1.000 | 0,12286 € | 122,86 € |
| 2.000 | 0,11042 € | 220,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09188 € | 689,10 € |
| 15.000 | 0,08435 € | 1.265,25 € |
| 22.500 | 0,08051 € | 1.811,47 € |
| 37.500 | 0,07619 € | 2.857,12 € |
| 52.500 | 0,07364 € | 3.866,10 € |
| 75.000 | 0,07115 € | 5.336,25 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |


