
SK56B | |
|---|---|
DigiKey Part Number | 4786-SK56BTR-ND - Tape & Reel (TR) 4786-SK56BCT-ND - Cut Tape (CT) 4786-SK56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK56B |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 96pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12446 € | 62,23 € |
| 1.000 | 0,11095 € | 110,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09374 € | 281,22 € |
| 6.000 | 0,08507 € | 510,42 € |
| 9.000 | 0,08064 € | 725,76 € |
| 15.000 | 0,07567 € | 1.135,05 € |
| 21.000 | 0,07273 € | 1.527,33 € |
| 30.000 | 0,06986 € | 2.095,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


