
SK3C0B | |
|---|---|
DigiKey Part Number | 4786-SK3C0BTR-ND - Tape & Reel (TR) 4786-SK3C0BCT-ND - Cut Tape (CT) 4786-SK3C0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3C0B |
Description | DIODE SCHOTTKY 200V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19520 € | 19,52 € |
| 500 | 0,14680 € | 73,40 € |
| 1.000 | 0,13119 € | 131,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11131 € | 333,93 € |
| 6.000 | 0,10130 € | 607,80 € |
| 9.000 | 0,09619 € | 865,71 € |
| 15.000 | 0,09045 € | 1.356,75 € |
| 21.000 | 0,08705 € | 1.828,05 € |
| 30.000 | 0,08375 € | 2.512,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

