
SK38 | |
|---|---|
DigiKey Part Number | 4786-SK38TR-ND - Tape & Reel (TR) 4786-SK38CT-ND - Cut Tape (CT) 4786-SK38DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38 |
Description | DIODE SCHOTTKY 80V 3A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 80 V | |
Capacitance @ Vr, F | 100pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12602 € | 63,01 € |
| 1.000 | 0,11234 € | 112,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09492 € | 284,76 € |
| 6.000 | 0,08614 € | 516,84 € |
| 9.000 | 0,08166 € | 734,94 € |
| 15.000 | 0,07662 € | 1.149,30 € |
| 21.000 | 0,07364 € | 1.546,44 € |
| 30.000 | 0,07074 € | 2.122,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

