
SK2C0B | |
|---|---|
DigiKey Part Number | 4786-SK2C0BTR-ND - Tape & Reel (TR) 4786-SK2C0BCT-ND - Cut Tape (CT) 4786-SK2C0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK2C0B |
Description | DIODE SCHOTTKY 200V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 200 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,22720 € | 22,72 € |
| 500 | 0,17178 € | 85,89 € |
| 1.000 | 0,15391 € | 153,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13117 € | 393,51 € |
| 6.000 | 0,11971 € | 718,26 € |
| 9.000 | 0,11387 € | 1.024,83 € |
| 15.000 | 0,10731 € | 1.609,65 € |
| 21.000 | 0,10342 € | 2.171,82 € |
| 30.000 | 0,09965 € | 2.989,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

