
SK2B | |
|---|---|
DigiKey Part Number | 4786-SK2BTR-ND - Tape & Reel (TR) 4786-SK2BCT-ND - Cut Tape (CT) 4786-SK2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK2B |
Description | DIODE SCHOTTKY 100V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09400 € | 9,40 € |
| 500 | 0,06912 € | 34,56 € |
| 1.000 | 0,06105 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05076 € | 152,28 € |
| 6.000 | 0,04556 € | 273,36 € |
| 9.000 | 0,04291 € | 386,19 € |
| 15.000 | 0,03993 € | 598,95 € |
| 21.000 | 0,03817 € | 801,57 € |
| 30.000 | 0,03645 € | 1.093,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

