
SK25A | |
|---|---|
DigiKey Part Number | 4786-SK25ATR-ND - Tape & Reel (TR) 4786-SK25ACT-ND - Cut Tape (CT) 4786-SK25ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK25A |
Description | DIODE SCHOTTKY 50V 2A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08460 € | 8,46 € |
| 500 | 0,06200 € | 31,00 € |
| 1.000 | 0,05468 € | 54,68 € |
| 2.000 | 0,04851 € | 97,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03929 € | 294,68 € |
| 15.000 | 0,03554 € | 533,10 € |
| 22.500 | 0,03362 € | 756,45 € |
| 37.500 | 0,03147 € | 1.180,12 € |
| 52.500 | 0,03020 € | 1.585,50 € |
| 75.000 | 0,02896 € | 2.172,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

