
PXT2222A | |
|---|---|
DigiKey Part Number | 4786-PXT2222ATR-ND - Tape & Reel (TR) 4786-PXT2222ACT-ND - Cut Tape (CT) 4786-PXT2222ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PXT2222A |
Description | TRANS NPN 40V 0.6A SOT-89-3L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 300MHz 500 mW Surface Mount SOT-89-3L |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package SOT-89-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,07070 € | 35,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06254 € | 62,54 € |
| 2.000 | 0,05567 € | 111,34 € |
| 3.000 | 0,05216 € | 156,48 € |
| 5.000 | 0,04820 € | 241,00 € |
| 7.000 | 0,04586 € | 321,02 € |
| 10.000 | 0,04358 € | 435,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

