
P6SMB100CA | |
|---|---|
DigiKey Part Number | 4786-P6SMB100CATR-ND - Tape & Reel (TR) 4786-P6SMB100CACT-ND - Cut Tape (CT) 4786-P6SMB100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB100CA |
Description | TVS DIODE 85.5VWM 137V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,15920 € | 15,92 € |
| 500 | 0,11892 € | 59,46 € |
| 1.000 | 0,10591 € | 105,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08934 € | 268,02 € |
| 6.000 | 0,08098 € | 485,88 € |
| 9.000 | 0,07672 € | 690,48 € |
| 15.000 | 0,07193 € | 1.078,95 € |
| 21.000 | 0,06910 € | 1.451,10 € |
| 30.000 | 0,06634 € | 1.990,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

