
P6KE91CA | |
|---|---|
DigiKey Part Number | 4786-P6KE91CATR-ND - Tape & Reel (TR) 4786-P6KE91CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE91CA |
Description | TVS DIODE 77.8VWM 125V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 125V Clamp 125A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 125A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 77.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 86.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 125V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08320 € | 83,20 € |
| 2.000 | 0,07430 € | 148,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06680 € | 267,20 € |
| 8.000 | 0,06048 € | 483,84 € |
| 12.000 | 0,05726 € | 687,12 € |
| 20.000 | 0,05364 € | 1.072,80 € |
| 28.000 | 0,05150 € | 1.442,00 € |
| 40.000 | 0,04941 € | 1.976,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

