
P6KE68C | |
|---|---|
DigiKey Part Number | 4786-P6KE68CTR-ND - Tape & Reel (TR) 4786-P6KE68CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE68C |
Description | TVS DIODE 55.1VWM 98VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 98V Clamp 6.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 55.1V | |
Voltage - Breakdown (Min) | 61.2V | |
Voltage - Clamping (Max) @ Ipp | 98V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,09374 € | 46,87 € |
| 1.000 | 0,08320 € | 83,20 € |
| 2.000 | 0,07430 € | 148,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06680 € | 267,20 € |
| 8.000 | 0,06048 € | 483,84 € |
| 12.000 | 0,05726 € | 687,12 € |
| 20.000 | 0,05364 € | 1.072,80 € |
| 28.000 | 0,05150 € | 1.442,00 € |
| 40.000 | 0,04941 € | 1.976,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

