740V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE540A

DigiKey Part Number
4786-P6KE540ATR-ND - Tape & Reel (TR)
4786-P6KE540ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE540A
Description
TVS DIODE 459VWM 740VC DO204AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
740V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
459V
Voltage - Breakdown (Min)
513V
Voltage - Clamping (Max) @ Ipp
740V
Current - Peak Pulse (10/1000µs)
800mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.495
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,52500 €5,25 €
1000,34090 €34,09 €
5000,26170 €130,85 €
1.0000,23616 €236,16 €
2.0000,21466 €429,32 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19657 €786,28 €
8.0000,18136 €1.450,88 €
12.0000,17361 €2.083,32 €
20.0000,16490 €3.298,00 €
28.0000,15975 €4.473,00 €
40.0000,15474 €6.189,60 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €