
P6KE47C | |
|---|---|
DigiKey Part Number | 4786-P6KE47CTR-ND - Tape & Reel (TR) 4786-P6KE47CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE47C |
Description | TVS DIODE 38.1VWM 67.8V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 67.8V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 38.1V | |
Voltage - Breakdown (Min) | 42.3V | |
Voltage - Clamping (Max) @ Ipp | 67.8V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12800 € | 12,80 € |
| 500 | 0,09492 € | 47,46 € |
| 1.000 | 0,08424 € | 84,24 € |
| 2.000 | 0,07524 € | 150,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06764 € | 270,56 € |
| 8.000 | 0,06124 € | 489,92 € |
| 12.000 | 0,05798 € | 695,76 € |
| 20.000 | 0,05432 € | 1.086,40 € |
| 28.000 | 0,05215 € | 1.460,20 € |
| 40.000 | 0,05003 € | 2.001,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

