
P6KE200A | |
|---|---|
DigiKey Part Number | 4786-P6KE200ATR-ND - Tape & Reel (TR) 4786-P6KE200ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE200A |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08460 € | 84,60 € |
| 2.000 | 0,07565 € | 151,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06810 € | 272,40 € |
| 8.000 | 0,06175 € | 494,00 € |
| 12.000 | 0,05851 € | 702,12 € |
| 20.000 | 0,05487 € | 1.097,40 € |
| 28.000 | 0,05272 € | 1.476,16 € |
| 40.000 | 0,05062 € | 2.024,80 € |
| 100.000 | 0,04602 € | 4.602,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

