
P6KE100CA | |
|---|---|
DigiKey Part Number | 4786-P6KE100CATR-ND - Tape & Reel (TR) 4786-P6KE100CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE100CA |
Description | TVS DIODE 85.5VWM 137V DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 4.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 137V |
Mfr | Current - Peak Pulse (10/1000µs) 4.4A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,08991 € | 89,91 € |
| 2.000 | 0,08039 € | 160,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07238 € | 289,52 € |
| 8.000 | 0,06563 € | 525,04 € |
| 12.000 | 0,06218 € | 746,16 € |
| 20.000 | 0,05831 € | 1.166,20 € |
| 28.000 | 0,05602 € | 1.568,56 € |
| 40.000 | 0,05380 € | 2.152,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

