
P4SMA550A | |
|---|---|
DigiKey Part Number | 4786-P4SMA550ATR-ND - Tape & Reel (TR) 4786-P4SMA550ACT-ND - Cut Tape (CT) 4786-P4SMA550ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550A |
Description | TVS DIODE 495VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 495V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13132 € | 65,66 € |
| 1.000 | 0,11712 € | 117,12 € |
| 2.000 | 0,10517 € | 210,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08736 € | 655,20 € |
| 15.000 | 0,08011 € | 1.201,65 € |
| 22.500 | 0,07642 € | 1.719,45 € |
| 37.500 | 0,07227 € | 2.710,12 € |
| 52.500 | 0,06982 € | 3.665,55 € |
| 75.000 | 0,06743 € | 5.057,25 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

