
P4SMA200A | |
|---|---|
DigiKey Part Number | 4786-P4SMA200ATR-ND - Tape & Reel (TR) 4786-P4SMA200ACT-ND - Cut Tape (CT) 4786-P4SMA200ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA200A |
Description | TVS DIODE 171VWM 274VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,08560 € | 8,56 € |
| 500 | 0,06278 € | 31,39 € |
| 1.000 | 0,05537 € | 55,37 € |
| 2.000 | 0,04913 € | 98,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,03979 € | 298,43 € |
| 15.000 | 0,03599 € | 539,85 € |
| 22.500 | 0,03405 € | 766,12 € |
| 37.500 | 0,03187 € | 1.195,12 € |
| 52.500 | 0,03058 € | 1.605,45 € |
| 75.000 | 0,02932 € | 2.199,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

