
MURS160 | |
|---|---|
DigiKey Part Number | 4786-MURS160TR-ND - Tape & Reel (TR) 4786-MURS160CT-ND - Cut Tape (CT) 4786-MURS160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS160 |
Description | DIODE STANDARD 600V 2A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,08991 € | 89,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07554 € | 226,62 € |
| 6.000 | 0,06829 € | 409,74 € |
| 9.000 | 0,06459 € | 581,31 € |
| 15.000 | 0,06043 € | 906,45 € |
| 21.000 | 0,05797 € | 1.217,37 € |
| 30.000 | 0,05558 € | 1.667,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



