


MMSZ5232BS | |
|---|---|
DigiKey Part Number | 4786-MMSZ5232BSTR-ND - Tape & Reel (TR) 4786-MMSZ5232BSCT-ND - Cut Tape (CT) 4786-MMSZ5232BSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5232BS |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Max 200 mW |
Mfr | Impedance (Max) (Zzt) 1600 Ohms |
Series | Current - Reverse Leakage @ Vr 5 µA @ 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06700 € | 0,67 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,02950 € | 14,75 € |
| 1.000 | 0,02578 € | 25,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02101 € | 63,03 € |
| 6.000 | 0,01860 € | 111,60 € |
| 9.000 | 0,01736 € | 156,24 € |
| 15.000 | 0,01597 € | 239,55 € |
| 21.000 | 0,01515 € | 318,15 € |
| 30.000 | 0,01435 € | 430,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

