
MMST3904 | |
|---|---|
DigiKey Part Number | 4786-MMST3904TR-ND - Tape & Reel (TR) 4786-MMST3904CT-ND - Cut Tape (CT) 4786-MMST3904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST3904 |
Description | TRANS NPN 40V 0.2A SOT-323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06200 € | 0,62 € |
| 100 | 0,03800 € | 3,80 € |
| 500 | 0,02744 € | 13,72 € |
| 1.000 | 0,02398 € | 23,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01954 € | 58,62 € |
| 6.000 | 0,01730 € | 103,80 € |
| 9.000 | 0,01615 € | 145,35 € |
| 15.000 | 0,01486 € | 222,90 € |
| 21.000 | 0,01409 € | 295,89 € |
| 30.000 | 0,01335 € | 400,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

