
MMBT5551 | |
|---|---|
DigiKey Part Number | 4786-MMBT5551TR-ND - Tape & Reel (TR) 4786-MMBT5551CT-ND - Cut Tape (CT) 4786-MMBT5551DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5551 |
Description | TRANS NPN 160V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 160 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03760 € | 3,76 € |
| 500 | 0,02710 € | 13,55 € |
| 1.000 | 0,02368 € | 23,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01930 € | 57,90 € |
| 6.000 | 0,01708 € | 102,48 € |
| 9.000 | 0,01595 € | 143,55 € |
| 15.000 | 0,01467 € | 220,05 € |
| 21.000 | 0,01392 € | 292,32 € |
| 30.000 | 0,01318 € | 395,40 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |



