
MMBD914 | |
|---|---|
DigiKey Part Number | 4786-MMBD914TR-ND - Tape & Reel (TR) 4786-MMBD914CT-ND - Cut Tape (CT) 4786-MMBD914DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD914 |
Description | DIODE STANDARD 100V 300MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 300mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 75 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package SOT-23 |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 150 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06000 € | 0,60 € |
| 100 | 0,03690 € | 3,69 € |
| 500 | 0,02654 € | 13,27 € |
| 1.000 | 0,02316 € | 23,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01884 € | 56,52 € |
| 6.000 | 0,01665 € | 99,90 € |
| 9.000 | 0,01553 € | 139,77 € |
| 15.000 | 0,01427 € | 214,05 € |
| 21.000 | 0,01353 € | 284,13 € |
| 30.000 | 0,01280 € | 384,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




