
MBRP10100 | |
|---|---|
DigiKey Part Number | 4786-MBRP10100TR-ND - Tape & Reel (TR) 4786-MBRP10100CT-ND - Cut Tape (CT) 4786-MBRP10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRP10100 |
Description | DIODE SCHOTTKY 100V 10A 8POWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount 8-PowerQFN (4.9x5.8) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 830 mV @ 10 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package 8-PowerQFN (4.9x5.8) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80100 € | 8,01 € |
| 100 | 0,53080 € | 53,08 € |
| 500 | 0,41462 € | 207,31 € |
| 1.000 | 0,37723 € | 377,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32974 € | 989,22 € |
| 6.000 | 0,30583 € | 1.834,98 € |
| 9.000 | 0,29366 € | 2.642,94 € |
| 15.000 | 0,27998 € | 4.199,70 € |
| 21.000 | 0,27188 € | 5.709,48 € |
| 30.000 | 0,26772 € | 8.031,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

