
MBRB20200CT-1 | |
|---|---|
DigiKey Part Number | 4786-MBRB20200CT-1-ND |
Manufacturer | |
Manufacturer Product Number | MBRB20200CT-1 |
Description | DIODE ARRAY SCHOT 200V 10A TO263 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31810 € | 31,81 € |
| 800 | 0,22698 € | 181,58 € |
| 1.600 | 0,20561 € | 328,98 € |
| 2.400 | 0,19472 € | 467,33 € |
| 5.600 | 0,17522 € | 981,23 € |
| 10.400 | 0,16337 € | 1.699,05 € |
| 50.400 | 0,14031 € | 7.071,62 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

