
MBR10100CT | |
|---|---|
DigiKey Part Number | 4786-MBR10100CT-ND |
Manufacturer | |
Manufacturer Product Number | MBR10100CT |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 nA @ 100 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28950 € | 28,95 € |
| 500 | 0,22150 € | 110,75 € |
| 1.000 | 0,19957 € | 199,57 € |
| 2.000 | 0,18112 € | 362,24 € |
| 5.000 | 0,16113 € | 805,65 € |
| 10.000 | 0,14877 € | 1.487,70 € |
| 50.000 | 0,13447 € | 6.723,50 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

