
MB4S | |
|---|---|
DigiKey Part Number | 4786-MB4STR-ND - Tape & Reel (TR) 4786-MB4SCT-ND - Cut Tape (CT) 4786-MB4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB4S |
Description | BRIDGE RECT 1P 400V 0.5A TO269AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 500 mA |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1 V @ 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-269AA, 4-BESOP |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package TO-269AA (MBS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,08806 € | 44,03 € |
| 1.000 | 0,07807 € | 78,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06535 € | 196,05 € |
| 6.000 | 0,05893 € | 353,58 € |
| 9.000 | 0,05565 € | 500,85 € |
| 15.000 | 0,05197 € | 779,55 € |
| 21.000 | 0,04979 € | 1.045,59 € |
| 30.000 | 0,04767 € | 1.430,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



