
LSL345 | |
|---|---|
DigiKey Part Number | 4786-LSL345TR-ND - Tape & Reel (TR) 4786-LSL345CT-ND - Cut Tape (CT) 4786-LSL345DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSL345 |
Description | DIODE SCHOTTKY 45V 3A ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,16430 € | 16,43 € |
| 500 | 0,12318 € | 61,59 € |
| 1.000 | 0,10991 € | 109,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09301 € | 279,03 € |
| 6.000 | 0,08448 € | 506,88 € |
| 9.000 | 0,08014 € | 721,26 € |
| 15.000 | 0,07525 € | 1.128,75 € |
| 21.000 | 0,07236 € | 1.519,56 € |
| 30.000 | 0,06955 € | 2.086,50 € |
| 75.000 | 0,06347 € | 4.760,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

