
LS56 | |
|---|---|
DigiKey Part Number | 4786-LS56TR-ND - Tape & Reel (TR) 4786-LS56CT-ND - Cut Tape (CT) 4786-LS56DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS56 |
Description | DIODE SCHOTTKY 60V 5A ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 220pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08430 € | 84,30 € |
| 2.000 | 0,07538 € | 150,76 € |
| 5.000 | 0,06570 € | 328,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05971 € | 597,10 € |
| 20.000 | 0,05468 € | 1.093,60 € |
| 30.000 | 0,05211 € | 1.563,30 € |
| 50.000 | 0,04922 € | 2.461,00 € |
| 70.000 | 0,04751 € | 3.325,70 € |
| 100.000 | 0,04585 € | 4.585,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


