
LS54 | |
|---|---|
DigiKey Part Number | 4786-LS54TR-ND - Tape & Reel (TR) 4786-LS54CT-ND - Cut Tape (CT) 4786-LS54DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS54 |
Description | DIODE SCHOTTKY 40V 5A ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 310pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package eSGB (SMAF) |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 100 | 0,13610 € | 13,61 € |
| 500 | 0,10118 € | 50,59 € |
| 1.000 | 0,08991 € | 89,91 € |
| 2.000 | 0,08039 € | 160,78 € |
| 5.000 | 0,07007 € | 350,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06369 € | 636,90 € |
| 20.000 | 0,05831 € | 1.166,20 € |
| 30.000 | 0,05558 € | 1.667,40 € |
| 50.000 | 0,05250 € | 2.625,00 € |
| 70.000 | 0,05068 € | 3.547,60 € |
| 100.000 | 0,04891 € | 4.891,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


