
LS3C0 | |
|---|---|
DigiKey Part Number | 4786-LS3C0TR-ND - Tape & Reel (TR) 4786-LS3C0CT-ND - Cut Tape (CT) 4786-LS3C0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS3C0 |
Description | DIODE SCHOTTKY 200V 3A ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 200 V | |
Capacitance @ Vr, F | 69pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10844 € | 108,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09173 € | 275,19 € |
| 6.000 | 0,08331 € | 499,86 € |
| 9.000 | 0,07901 € | 711,09 € |
| 15.000 | 0,07418 € | 1.112,70 € |
| 21.000 | 0,07132 € | 1.497,72 € |
| 30.000 | 0,06854 € | 2.056,20 € |
| 75.000 | 0,06244 € | 4.683,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

