
LS36 | |
|---|---|
DigiKey Part Number | 4786-LS36TR-ND - Tape & Reel (TR) 4786-LS36CT-ND - Cut Tape (CT) 4786-LS36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS36 |
Description | DIODE SCHOTTKY 60V 3A ESGB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount eSGB (SMAF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 234pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGB (SMAF) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21000 € | 2,10 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,09832 € | 49,16 € |
| 1.000 | 0,08740 € | 87,40 € |
| 2.000 | 0,07820 € | 156,40 € |
| 5.000 | 0,06822 € | 341,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06204 € | 620,40 € |
| 20.000 | 0,05685 € | 1.137,00 € |
| 30.000 | 0,05420 € | 1.626,00 € |
| 50.000 | 0,05122 € | 2.561,00 € |
| 70.000 | 0,04946 € | 3.462,20 € |
| 100.000 | 0,04775 € | 4.775,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

