
LB6SL | |
|---|---|
DigiKey Part Number | 4786-LB6SLTR-ND - Tape & Reel (TR) 4786-LB6SLCT-ND - Cut Tape (CT) 4786-LB6SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB6SL |
Description | BRIDGE RECT 1PHASE 600V 1A ABF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount ABF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Good-Ark Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 1 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ABF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14530 € | 14,53 € |
| 500 | 0,10846 € | 54,23 € |
| 1.000 | 0,09655 € | 96,55 € |
| 2.000 | 0,08653 € | 173,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07809 € | 312,36 € |
| 8.000 | 0,07098 € | 567,84 € |
| 12.000 | 0,06736 € | 808,32 € |
| 20.000 | 0,06328 € | 1.265,60 € |
| 28.000 | 0,06087 € | 1.704,36 € |
| 40.000 | 0,05853 € | 2.341,20 € |
| 100.000 | 0,05379 € | 5.379,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

