Bridge Rectifier Single Phase Standard 600 V Surface Mount ABF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB6SL

DigiKey Part Number
4786-LB6SLTR-ND - Tape & Reel (TR)
4786-LB6SLCT-ND - Cut Tape (CT)
4786-LB6SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LB6SL
Description
BRIDGE RECT 1PHASE 600V 1A ABF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount ABF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.754
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23000 €2,30 €
1000,14530 €14,53 €
5000,10846 €54,23 €
1.0000,09655 €96,55 €
2.0000,08653 €173,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07809 €312,36 €
8.0000,07098 €567,84 €
12.0000,06736 €808,32 €
20.0000,06328 €1.265,60 €
28.0000,06087 €1.704,36 €
40.0000,05853 €2.341,20 €
100.0000,05379 €5.379,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €