
KBPC802 | |
|---|---|
DigiKey Part Number | 4786-KBPC802-ND |
Manufacturer | |
Manufacturer Product Number | KBPC802 |
Description | BRIDGE RECT 1PHASE 200V 3A KBPC8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole KBPC8 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 3 A |
Manufacturer Good-Ark Semiconductor | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, KBPC-8 |
Technology Standard | Supplier Device Package KBPC8 |
Voltage - Peak Reverse (Max) 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72300 € | 7,23 € |
| 200 | 0,42605 € | 85,21 € |
| 600 | 0,36145 € | 216,87 € |
| 1.000 | 0,33692 € | 336,92 € |
| 2.000 | 0,30824 € | 616,48 € |
| 5.000 | 0,27721 € | 1.386,05 € |
| 10.000 | 0,25804 € | 2.580,40 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

