
KBPC15005 | |
|---|---|
DigiKey Part Number | 4786-KBPC15005-ND |
Manufacturer | |
Manufacturer Product Number | KBPC15005 |
Description | BRIDGE RECT 1PHASE 50V 15A KBPC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Chassis Mount KBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 7.5 A |
Manufacturer Good-Ark Semiconductor | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, KBPC |
Technology Standard | Supplier Device Package KBPC |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 50 | 1,19920 € | 59,96 € |
| 100 | 1,07890 € | 107,89 € |
| 500 | 0,86784 € | 433,92 € |
| 1.000 | 0,80001 € | 800,01 € |
| 2.000 | 0,74299 € | 1.485,98 € |
| 5.000 | 0,68132 € | 3.406,60 € |
| 10.000 | 0,65867 € | 6.586,70 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |


